Part Details for EXL-R-031A by LEDtronics Inc
Results Overview of EXL-R-031A by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXL-R-031A Information
EXL-R-031A by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10108777-10031ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
| DS90LV031ATMX/NOPB | Texas Instruments | 3V Quad CMOS Differential Line Driver 16-SOIC -40 to 85 | |
| DS90LV031ATM/NOPB | Texas Instruments | 3V Quad CMOS Differential Line Driver 16-SOIC -40 to 85 |
Price & Stock for EXL-R-031A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$51.5500 / $68.6600 | Buy Now |
US Tariff Estimator: EXL-R-031A by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.