Part Details for EXL1V0503-R80-R by Eaton Bussmann
Results Overview of EXL1V0503-R80-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXL1V0503-R80-R Information
EXL1V0503-R80-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for EXL1V0503-R80-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-EXL1V0503-R80-RCT-ND
|
DigiKey | FIXED IND 800NH 13.1A 5.65 MOHM Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.4488 / $0.8100 | Buy Now |
|
DISTI #
283-EXL1V0503-R80-RTR-ND
|
DigiKey | FIXED IND 800NH 13.1A 5.65 MOHM Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3538 / $0.4273 | Buy Now |
|
DISTI #
283-EXL1V0503-R80-RDKR-ND
|
DigiKey | FIXED IND 800NH 13.1A 5.65 MOHM Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4488 / $0.8100 | Buy Now |
|
|
Onlinecomponents.com | EXL1V MD IND 0503 0.80uH 18.0Adc 2 PAD COO: China RoHS: Compliant | 0 |
|
$0.3883 / $0.5660 | Buy Now |
|
DISTI #
000000000006198025
|
Sager | Power Inductors - SMD 0.80 UH 18.0ADC 2PAD SMT Min Qty: 2000 | 0 |
|
$0.3419 / $0.3514 | Buy Now |