Part Details for EXP-0911/03/P by Bulgin
Results Overview of EXP-0911/03/P by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXP-0911/03/P Information
EXP-0911/03/P by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EXP-0911/03/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73R9533
|
Newark | Circular Conn, 3P, Plug, Screw, Connector Type:Circular Industrial, Product Range:Explora Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited EXP-0911/03/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$36.8700 | Buy Now |
|
DISTI #
708-1463-ND
|
DigiKey | CONN PLUG MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$52.0562 / $72.0300 | Buy Now |
|
DISTI #
177-EXP-0911/03/P
|
Mouser Electronics | Standard Circular Connector 3 POLE FLEX PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 23 |
|
$52.0500 / $66.0600 | Buy Now |
|
|
Onlinecomponents.com | Conn Circular PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port COO: Tunisia RoHS: Compliant |
21 In Stock |
|
$50.5100 / $65.1000 | Buy Now |
|
DISTI #
91572286
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2531 | Americas - 119 |
|
$40.1644 / $51.8592 | Buy Now |
|
DISTI #
55235976
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 20 |
|
$67.0106 / $81.6813 | Buy Now |
|
DISTI #
90960878
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$48.4058 / $51.7131 | Buy Now |
|
DISTI #
87338014
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$82.7206 | Buy Now |
|
DISTI #
91572286
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port COO: Tunisia RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2531 | Americas - 119 |
|
$40.1644 / $51.8592 | Buy Now |
|
DISTI #
55235976
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port COO: Tunisia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 20 |
|
$67.0106 / $81.6813 | Buy Now |
US Tariff Estimator: EXP-0911/03/P by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EXP-0911/03/P
EXP-0911/03/P CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EXP-0911/03/P Part Data Attributes
|
|
EXP-0911/03/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0911/03/P
Bulgin
Circular Connector, 3 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standards: Iec 60079-0; Iec 60079-15 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | Yes | |
| Insulator Material | Polyester | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Termination Type | Screw | |
| Total Number of Contacts | 3 |
EXP-0911/03/P Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified by Bulgin's application notes.
-
Yes, the EXP-0911/03/P is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the EXP-0911/03/P has an IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The maximum operating temperature range for the EXP-0911/03/P is -40°C to +125°C, as specified in the datasheet.
-
No, the EXP-0911/03/P is designed for wire sizes up to 1.5 mm². Using a larger wire size may compromise the connector's performance and reliability.