-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXV475M035A9BAA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AJ6455
|
Newark | Cap, 4.7Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):35V, Esr:1.93Ohm, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:Exv Series, Product Diameter:4Mm Rohs Compliant: Yes |Kemet EXV475M035A9BAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39777 |
|
$0.0660 | Buy Now |
|
DISTI #
87AC8704
|
Newark | Cap, 4.7Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):35V, Esr:1.93Ohm, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:Exv Series, Product Diameter:4Mm Rohs Compliant: Yes |Kemet EXV475M035A9BAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0760 / $0.1240 | Buy Now |
|
DISTI #
399-18146-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46429 In Stock |
|
$0.0822 / $0.4200 | Buy Now |
|
DISTI #
80-EXV475M035A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 4.7uF 20% RoHS: Compliant | 29502 |
|
$0.0840 / $0.4200 | Buy Now |
|
DISTI #
V72:2272_17688600
|
Arrow Electronics | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 0.09A 3000h 105°C T/R COO: China RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2228 Container: Cut Strips | Americas - 28769 |
|
$0.0753 / $0.0789 | Buy Now |
|
DISTI #
70971486
|
RS | ALU ELECTROLYTIC, SMD, EXV, +105°C, 35VDC, 4F, 4 X 5.4 Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
DISTI #
87454263
|
Verical | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 0.09A 3000h 105°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Date Code: 2227 | Americas - 40000 |
|
$0.0840 | Buy Now |
|
DISTI #
86236755
|
Verical | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 0.09A 3000h 105°C T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 | Americas - 39777 |
|
$0.0869 / $0.1299 | Buy Now |
|
DISTI #
64973934
|
Verical | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 0.09A 3000h 105°C T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 2228 | Americas - 28769 |
|
$0.0789 | Buy Now |
|
DISTI #
EXV475M035A9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 4.7uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
EXV475M035A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV475M035A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 5.4 Mm | |
| Leakage Current | 0.003 Ma | |
| Length | 4.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 63 Ma | |
| Size Code | 1717 | |
| Surface Mount | Yes | |
| Terminal Shape | Flat | |
| Width | 4.3 Mm |
This table gives cross-reference parts and alternative options found for EXV475M035A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV475M035A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EXV475M035S9BAA | KEMET Corporation | $0.1230 | Aluminum Electrolytic Capacitor | EXV475M035A9BAA vs EXV475M035S9BAA |
| EEV475M035S9BAA | KEMET Corporation | $0.1230 | Aluminum Electrolytic Capacitor | EXV475M035A9BAA vs EEV475M035S9BAA |
| 35CE4.7FST | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, | EXV475M035A9BAA vs 35CE4.7FST |
| EXV475M035S9BAP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | EXV475M035A9BAA vs EXV475M035S9BAP |
| SRF1V4R7AD054 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | EXV475M035A9BAA vs SRF1V4R7AD054 |
| AVRF475M35B12T-F | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | EXV475M035A9BAA vs AVRF475M35B12T-F |
| SRE1V4R7AD054 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | EXV475M035A9BAA vs SRE1V4R7AD054 |
| SHT1V4R7AD054 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | EXV475M035A9BAA vs SHT1V4R7AD054 |
| SHU1V4R7AD054 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | EXV475M035A9BAA vs SHU1V4R7AD054 |
| EEV475M035S9BAP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | EXV475M035A9BAA vs EEV475M035S9BAP |
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
Yes, the EXV475M035A9BAA is designed to withstand high-vibration environments. KEMET's Flex Mitigation technology helps to reduce the risk of flex cracks and ensures reliable performance in demanding applications.
Yes, the EXV475M035A9BAA is fully compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The EXV475M035A9BAA has an operating temperature range of -55°C to +125°C (-133°F to +257°F), making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
Yes, the EXV475M035A9BAA meets the requirements of various safety certifications and standards, including UL94V-0, IEC 60384-14, and EIA-535BAAC.