-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 6.7V, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W1160
|
Newark | Varistors, Multilayer, 12V, 6.7, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:12V, Product Range:Ezjz Series, Clamping Voltage Vc Max:6.7V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:20A, Capacitance:330Pf Rohs Compliant: Yes |Panasonic EZJZ1V120KA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EZJ-Z1V120KA
|
Avnet Americas | Var MLV 6.7VDC 20A 12V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z1V120KA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
EZJZ1V120KA
|
Avnet Abacus | Var MLV 6.7VDC 20A 12V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJZ1V120KA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJZ1V120KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZ1V120KA
Panasonic Electronic Components
Varistor, 6.7V, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | STANDARD: IEC61000-4-2 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6.7 V |
This table gives cross-reference parts and alternative options found for EZJZ1V120KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZ1V120KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVT0603S6R7T120TRF | Varistor, 6.7V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | EZJZ1V120KA vs NVT0603S6R7T120TRF |
EZJZZV120EA | Varistor, 6.7V, Surface Mount, CHIP | Panasonic Electronic Components | EZJZ1V120KA vs EZJZZV120EA |
EZJZRV120JA | Varistor, 6.7V, Surface Mount, CHIP | Panasonic Electronic Components | EZJZ1V120KA vs EZJZRV120JA |