Part Details for EZP1040A by Essentra Components
Results Overview of EZP1040A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZP1040A Information
EZP1040A by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EZP1040A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-EZP1040A-ND
|
DigiKey | HOLE PLUG LOW-DENSITY PE RED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3898 In Stock |
|
$0.3014 / $0.5900 | Buy Now |
|
DISTI #
144-EZP1040A
|
Mouser Electronics | Conduit Fittings & Accessories QUICK FIT PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.2640 | Order Now |
|
|
Onlinecomponents.com | Threaded Protection Plugs - Easy Pull - 2.164 in) - LDPE - Red COO: Great Britain RoHS: Compliant | 0 |
|
$0.2257 / $0.3290 | Buy Now |
|
DISTI #
RICEZP1040A
|
DB Roberts | QUICK FIT PLUGLDPE RED | 0 |
|
RFQ |