-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F-0420-5 by PennEngineering (PEM) is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77317-804-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, | |
| 77319-104-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100) Pitch. | |
| 55004-202002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
153-F-0420-5
|
Mouser Electronics | Screws & Fasteners NUT, FLUSH, STAINLESS RoHS: Compliant | 338 |
|
$0.5750 / $1.1900 | Buy Now |
|
|
Bisco Industries | 18265 |
|
Buy Now | ||
|
DISTI #
91961386
|
Verical | Nut Self Clinching 1/4-20-THD 9.53mm-A/F 4.62mm-THK Stainless Steel Passivated ASTM A380 Min Qty: 9 Package Multiple: 1 | Americas - 10000 |
|
$0.5161 / $8.8084 | Buy Now |
|
DISTI #
53849342
|
Verical | Nut Self Clinching 1/4-20-THD 9.53mm-A/F 4.62mm-THK Stainless Steel Passivated ASTM A380 Min Qty: 9 Package Multiple: 1 | Americas - 8066 |
|
$0.5161 / $8.8084 | Buy Now |
|
DISTI #
69916152
|
Verical | Nut Self Clinching 1/4-20-THD 9.53mm-A/F 4.62mm-THK Stainless Steel Passivated ASTM A380 Min Qty: 9 Package Multiple: 1 | Americas - 138 |
|
$1.3296 / $8.8084 | Buy Now |
|
DISTI #
66760661
|
Verical | Nut Self Clinching 1/4-20-THD 9.53mm-A/F 4.62mm-THK Stainless Steel Passivated ASTM A380 Min Qty: 9 Package Multiple: 1 | Americas - 37 |
|
$3.0404 / $8.8084 | Buy Now |
|
DISTI #
66757638
|
Verical | Nut Self Clinching 1/4-20-THD 9.53mm-A/F 4.62mm-THK Stainless Steel Passivated ASTM A380 Min Qty: 9 Package Multiple: 1 | Americas - 24 |
|
$4.1287 / $8.8084 | Buy Now |
|
DISTI #
PEMF-0420-5
|
DB Roberts | PEMSERT self-clinching flush nuts are designed to be completely flush in sheets as thin as .060.These fasteners are ideal for applications where a thin sheet requires load-bearing threads but still must remain smooth with no protrusions on either surface | 17778 |
|
$0.4212 / $0.5645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy