Part Details for F064539 (K31-6-M-P05M-1-3-D-S 2130X000X00) by GEFRAN spa
Results Overview of F064539 (K31-6-M-P05M-1-3-D-S 2130X000X00) by GEFRAN spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F064539 (K31-6-M-P05M-1-3-D-S 2130X000X00) Information
F064539 (K31-6-M-P05M-1-3-D-S 2130X000X00) by GEFRAN spa is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MRDAP05M15000 | Amphenol Communications Solutions | HARSH MRD Connector, IP67, Plug side, 5pin, Male Plastic Housing & Pin Contact | |
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for F064539 (K31-6-M-P05M-1-3-D-S 2130X000X00)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72266524
|
RS | NAK - SODIUM POTASSIUM - MV/V OUTPUT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,288.1600 | RFQ |