Part Details for F1.5KE130CA by Transpro Electronics Corp
Overview of F1.5KE130CA by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for F1.5KE130CA
F1.5KE130CA CAD Models
F1.5KE130CA Part Data Attributes:
|
F1.5KE130CA
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
F1.5KE130CA
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 111V V(RWM), Bidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 130 V | |
Clamping Voltage-Max | 179 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | YES |