Part Details for F1100E-120 by Fox Electronics
Results Overview of F1100E-120 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1100E-120 Information
F1100E-120 by Fox Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for F1100E-120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,CRYSTAL OSCILLATOR,1-CHANNEL,12MHZ,HYBRID,DIP,14PIN,METAL (Also Known As: F1100E-12.000M) | 89 |
|
$1.5000 / $2.5000 | Buy Now |
|
|
Quest Components | IC,CRYSTAL OSCILLATOR,1-CHANNEL,12MHZ,HYBRID,DIP,14PIN,METAL | 89 |
|
$1.5000 / $2.5000 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for F1100E-120
F1100E-120 CAD Models
F1100E-120 Part Data Attributes
|
|
F1100E-120
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F1100E-120
Fox Electronics
TTL Output Clock Oscillator, 12MHz Nom
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Nom | 12 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Ttl | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No |