Part Details for F1206FA4000V032TM by AEM Components
Results Overview of F1206FA4000V032TM by AEM Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1206FA4000V032TM Information
F1206FA4000V032TM by AEM Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F1206FA4000V032TM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5673-F1206FA4000V032TMCT-ND
|
DigiKey | SOLIDMATRIX FUSE, 32VDC, 4A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2949 In Stock |
|
$0.3511 / $1.0200 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SMD Fuses1206 4A 32V | 3000 |
|
RFQ |