Part Details for F120TPG5-2VF/20-P/NR by LEDtronics Inc
Overview of F120TPG5-2VF/20-P/NR by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for F120TPG5-2VF/20-P/NR
F120TPG5-2VF/20-P/NR CAD Models
F120TPG5-2VF/20-P/NR Part Data Attributes:
|
F120TPG5-2VF/20-P/NR
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
F120TPG5-2VF/20-P/NR
LEDtronics Inc
Single Color LED, Pure Green, Diffused, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | EXTERNAL RESISTOR REQUIRED | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |
Alternate Parts for F120TPG5-2VF/20-P/NR
This table gives cross-reference parts and alternative options found for F120TPG5-2VF/20-P/NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F120TPG5-2VF/20-P/NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P4GXXG220-0K6 | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19P4GXXG220-0K6 |
Q19EP5GXXG110-023 | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19EP5GXXG110-023 |
Q19EP1GKKG110E-040 | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19EP1GKKG110E-040 |
Q19EP2GXXG110-097 | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19EP2GXXG110-097 |
Q19R2GKKG110-0AH | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19R2GKKG110-0AH |
Q8R4CXXG220 | Single Color LED, Green, Diffused, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q8R4CXXG220 |
Q19R1BKKG220E-086 | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19R1BKKG220E-086 |
Q19R3BXXG110E-0SB | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19R3BXXG110E-0SB |
Q19P5CKKG110-0AD | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19P5CKKG110-0AD |
Q19EP5CKKG220E-018 | Visible LED, | APEM Inc | F120TPG5-2VF/20-P/NR vs Q19EP5CKKG220E-018 |