Part Details for F124 by Cablofil
Results Overview of F124 by Cablofil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F124 Information
F124 by Cablofil is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17RRD2F12400 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, 0.38um (15u\\) Gold +2um (78u\\)Sn , Tape & Reel 400pcs, Left Feed | |
| L17RRD1F12400 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, 0.38um (15u\\) Gold +2um (78u\\)Sn , Tape & Reel 400pcs, Left Feed |
Price & Stock for F124
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72031844
|
RS | BRKT, F124 24" FLOOR W/(1) OPENING 25/BX Min Qty: 1 Package Multiple: 25 Container: Box | 0 |
|
$656.9400 / $714.0600 | RFQ |