Part Details for F16182_LINNEA-90-END-ML by LEDIL
Results Overview of F16182_LINNEA-90-END-ML by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F16182_LINNEA-90-END-ML Information
F16182_LINNEA-90-END-ML by LEDIL is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ11UNNS-001 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-001 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 1ft | |
| MP-5FRJ12UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ12UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ12 (6 conductor) 2ft | |
| MP-5FRJ11UNNS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-007 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 7ft |
Price & Stock for F16182_LINNEA-90-END-ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AC9266
|
Newark | Accessory Rectang 0 Pos Mm (D) Mm(H)/ 11 [Carton Board] Rohs Compliant: Yes |Ledil F16182_LINNEA-90-END-ML RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $1.2100 | Buy Now |
|
DISTI #
711-1475-ND
|
DigiKey | LENS CLEAR SNAP-IN Min Qty: 54 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0672 | Buy Now |
|
DISTI #
F16182_LINNEA-90-END-ML
|
Avnet Americas | Linnea Series Lens Rectangle Polycarbonate 44.2X44.7X2.7mm Clear Box - Boxed Product (Development Kits) (Alt: F16182_LINNEA-90-END-ML) COO: Finland RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Box | 0 |
|
$0.5640 / $0.5757 | Buy Now |
|
DISTI #
928-16182LINNEA90END
|
Mouser Electronics | LED Lighting Accessories & Hardware RECTANGLE 0P ACCESSORY RoHS: Compliant | 0 |
|
$0.8730 / $0.8800 | Order Now |
|
|
Future Electronics | Accessory|rectang|0 Pos|mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Container: Tray | 0Tray |
|
$0.6900 / $0.7500 | Buy Now |
|
DISTI #
F16182_LINNEA-90-END-ML
|
Avnet Silica | Linnea Series Lens Rectangle Polycarbonate 442X447X27mm Clear Box (Alt: F16182_LINNEA-90-END-ML) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
F16182_LINNEA-90-END-ML
|
EBV Elektronik | Linnea Series Lens Rectangle Polycarbonate 442X447X27mm Clear Box (Alt: F16182_LINNEA-90-END-ML) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |