Part Details for F1A by Surge Components Inc
Overview of F1A by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1A
|
Avnet Americas | Glass Passivated Standard Rectifier 1A 50V 2-Pin SOD-123FL T/R - Tape and Reel (Alt: F1A) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0275 | Buy Now |
Part Details for F1A
F1A CAD Models
F1A Part Data Attributes
|
F1A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
F1A
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for F1A
This table gives cross-reference parts and alternative options found for F1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1A | Rectifier Diode, | Taitron Components Inc | F1A vs S1A |
S1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | F1A vs S1A |
FM150L-T | Rectifier Diode, | Rectron Semiconductor | F1A vs FM150L-T |
P1A | Rectifier Diode, | Surge Components Inc | F1A vs P1A |
DSS15U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | F1A vs DSS15U |
AGS1A | Rectifier Diode, | Surge Components Inc | F1A vs AGS1A |
A1 | Rectifier Diode, | Surge Components Inc | F1A vs A1 |
FSL15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | F1A vs FSL15 |
SR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | F1A vs SR150 |