Part Details for F1S-R75-JB by RCD Components Inc
Results Overview of F1S-R75-JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1S-R75-JB Information
F1S-R75-JB by RCD Components Inc is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
F1S-R75-JB Part Data Attributes
|
|
F1S-R75-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
F1S-R75-JB
RCD Components Inc
Fixed Resistor, 1W, 0.75ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Flame Proof, Semi-Precision | |
| Construction | Cylindrical | |
| JESD-609 Code | e0/e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 24 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.75 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Lead/Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 350 V |