| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F1S-R75-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, 1W, 0.75ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount | F1S-R75-JBW vs F1S-R75-JBQ |
Part Details for F1S-R75-JBW by RCD Components Inc
Results Overview of F1S-R75-JBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1S-R75-JBW Information
F1S-R75-JBW by RCD Components Inc is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
F1S-R75-JBW Part Data Attributes
|
|
F1S-R75-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
F1S-R75-JBW
RCD Components Inc
Fixed Resistor, 1W, 0.75ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Flame Proof, Semi-Precision | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 24 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.75 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 350 V |
Alternate Parts for F1S-R75-JBW
This table gives cross-reference parts and alternative options found for F1S-R75-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1S-R75-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.