Part Details for F221K25S3NN63J5R by Vishay Intertechnologies
Overview of F221K25S3NN63J5R by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221K25S3NN63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2081
|
Newark | Cap, 220Pf, 1 Kv, 10%, S3N, Capacitance:220Pf, Voltage Rating:1Kv, Product Range:F Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:S3N, Lead Spacing:5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Vishay F221K25S3NN63J5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9423 |
|
$0.0730 / $0.2500 | Buy Now |
|
Future Electronics | F Series Ø 6.5 x 4 mm 220 pF 1 kV ±10 % Y5R Low Loss Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0716 / $0.0837 | Buy Now |
|
Future Electronics | F Series Ø 6.5 x 4 mm 220 pF 1 kV ±10 % Y5R Low Loss Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0716 / $0.0837 | Buy Now |
DISTI #
F221K25S3NN63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 220 pF, 1 kV, � 10%, S3N (N3300), 5 mm, PC Pin (Alt: F221K25S3NN63J5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860057
|
element14 Asia-Pacific | CAP, 220PF, 1 KV, 10%, S3N RoHS: Compliant Min Qty: 1 Container: Each | 9573 |
|
$0.0459 / $0.2059 | Buy Now |
DISTI #
2860057
|
Farnell | CAP, 220PF, 1 KV, 10%, S3N RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 9423 |
|
$0.0592 / $0.1694 | Buy Now |
Part Details for F221K25S3NN63J5R
F221K25S3NN63J5R CAD Models
F221K25S3NN63J5R Part Data Attributes:
|
F221K25S3NN63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F221K25S3NN63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | S3N | |
Temperature Coefficient | -3300+/-2500ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |