Part Details for F25L32PA-100PHG by Elite Semiconductor Memory Technology Inc
Overview of F25L32PA-100PHG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for F25L32PA-100PHG
F25L32PA-100PHG CAD Models
F25L32PA-100PHG Part Data Attributes
|
F25L32PA-100PHG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F25L32PA-100PHG
Elite Semiconductor Memory Technology Inc
Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for F25L32PA-100PHG
This table gives cross-reference parts and alternative options found for F25L32PA-100PHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F25L32PA-100PHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP032D-JKLA1 | Flash, 4MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | F25L32PA-100PHG vs IS25LP032D-JKLA1 |
AT25DF321A-SH-B | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 90/Tube | Renesas Electronics Corporation | F25L32PA-100PHG vs AT25DF321A-SH-B |
M25P32-VMF6G | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | F25L32PA-100PHG vs M25P32-VMF6G |
W25X32VSSIG | Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | F25L32PA-100PHG vs W25X32VSSIG |
IS25LP032D-RGLA3 | Flash, 4MX8, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | F25L32PA-100PHG vs IS25LP032D-RGLA3 |
IS25LQ032B-JBLE | Flash, 32MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | F25L32PA-100PHG vs IS25LQ032B-JBLE |
IS25LQ032B-JMLE | Flash, 32MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Silicon Solution Inc | F25L32PA-100PHG vs IS25LQ032B-JMLE |
IS25LP032D-JNLA3-TR | Flash, | Integrated Silicon Solution Inc | F25L32PA-100PHG vs IS25LP032D-JNLA3-TR |
AT25DF321A-S3H-B | Flash, 4MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | Atmel Corporation | F25L32PA-100PHG vs AT25DF321A-S3H-B |
IS25LP032D-JNLA2 | 4M X 8 FLASH 3V PROM, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | F25L32PA-100PHG vs IS25LP032D-JNLA2 |