Microcontrollers and Processors
F28M35H52C1RFPS
Texas Instruments
Description: C2000™ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 125

Overview of F28M35H52C1RFPS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F28M35H52C1RFPS Texas Instruments Concerto Microcontroller 144-HTQFP -40 to 125

Price & Stock for F28M35H52C1RFPS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48411-ND
DigiKey IC MCU 32BIT 512KB FLASH 144TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 180
In Stock
  • 1 $41.4100
  • 10 $32.7310
  • 60 $28.9492
  • 120 $27.9256
  • 240 $27.0830
$27.0830 / $41.4100 Buy Now
DISTI # 595-F28M35H52C1RFPS
Mouser Electronics ARM Microcontrollers - MCU Concerto MicroCntlr RoHS: Compliant 273
  • 1 $37.0100
  • 10 $34.1300
  • 25 $32.5900
  • 120 $27.7900
$27.7900 / $37.0100 Buy Now
Quest Components RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M3 CPU, 100MHZ, CMOS, PQFP144 21
  • 1 $27.0953
  • 19 $26.0531
$26.0531 / $27.0953 Buy Now
DISTI # C1S746203599054
Chip1Stop MCU 32-bit C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray RoHS: Compliant pbFree: Yes Container: Tray 60
  • 1 $29.6000
  • 5 $25.4000
  • 50 $25.3000
$25.3000 / $29.6000 Buy Now

CAD Models for F28M35H52C1RFPS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F28M35H52C1RFPS by Texas Instruments

F28M35H52C1RFPS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTFQFP, TQFP144,.9SQ
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
SUPPLY VOLTAGE ALSO OPERATES AT 1.8 V, 3.3 V I/O
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M3
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e4
Length
20 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
3
Number of I/O Lines
74
Number of Serial I/Os
7
Number of Terminals
144
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP144,.9SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
139264
RAM (words)
136
ROM (words)
1048576
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Speed
100 MHz
Supply Current-Max
40 mA
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. F28M35H52C1RFPS
    Texas Instruments
    C2000™ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 125
    VS

Alternate Parts for F28M35H52C1RFPS

This table gives cross-reference parts and alternative options found for F28M35H52C1RFPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F28M35H52C1RFPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F28M35H52C1RFPT C2000™ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 105 Texas Instruments F28M35H52C1RFPS vs F28M35H52C1RFPT
F28M35H52C1RFPQ Automotive C2000™ dual-core 32-bit MCU with 250 MIPS, 1024 KB flash 144-HTQFP -40 to 125 Texas Instruments F28M35H52C1RFPS vs F28M35H52C1RFPQ
Part Number Description Manufacturer Compare
F28M35H52C1RFPT C2000™ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 105 Texas Instruments F28M35H52C1RFPS vs F28M35H52C1RFPT
F28M35H52B1RFPS IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP144, PLASTIC, HTQFP-144, Microcontroller Texas Instruments F28M35H52C1RFPS vs F28M35H52B1RFPS
F28M35H52B1RFPQ 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144, PLASTIC, HTQFP-144 Texas Instruments F28M35H52C1RFPS vs F28M35H52B1RFPQ
F28M35H52C1RFPQ Automotive C2000™ dual-core 32-bit MCU with 250 MIPS, 1024 KB flash 144-HTQFP -40 to 125 Texas Instruments F28M35H52C1RFPS vs F28M35H52C1RFPQ

Related Parts for F28M35H52C1RFPS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F28M35H52C1RFPS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F28M35H52C1RFPS by Texas Instruments

Select Manufacturer
Which Manufacturer of F28M35H52C1RFPS would you like to use for your alert(s)?
  • Please alert me when F28M35H52C1RFPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F28M35H52C1RFPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F28M35H52C1RFPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F28M35H52C1RFPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F28M35H52C1RFPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F28M35H52C1RFPS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: