Filter Your Search
1 - 1 of 1 results
|
F28M35H52C1RFPS
Texas Instruments
|
$20.2033 | Yes | Yes | Active | 32 | 100 MHz | 1048576 | 139264 | 136 | CORTEX-M3 | 20 MHz | 74 | 8 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | SUPPLY VOLTAGE ALSO OPERATES AT 1.8 V, 3.3 V I/O | YES | YES | YES | FLOATING POINT | YES | NO | YES | 38 | 3 | 7 | 8 | 8 | YES | FLASH | 40 mA | 1.26 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 144 | PLASTIC/EPOXY | HTFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP144,.9SQ | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |