Part Details for F2MFF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of F2MFF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F2MFF1
F2MFF1 CAD Models
F2MFF1 Part Data Attributes:
|
F2MFF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F2MFF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for F2MFF1
This table gives cross-reference parts and alternative options found for F2MFF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F2MFF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2MALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | F2MFF1 vs RS2MALH |
S2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | F2MFF1 vs S2MA-TR2G |
CMR2U-10TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | F2MFF1 vs CMR2U-10TR13TIN/LEAD |
RS2MF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | F2MFF1 vs RS2MF |
HS2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | F2MFF1 vs HS2MA-TR2G |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | F2MFF1 vs US2M |
S2MAF-TR2G | Rectifier Diode, | Taiwan Semiconductor | F2MFF1 vs S2MAF-TR2G |
RS2MA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | F2MFF1 vs RS2MA-T |
S2MALM3G | Rectifier Diode, | Taiwan Semiconductor | F2MFF1 vs S2MALM3G |
S2MAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | F2MFF1 vs S2MAF-TM2G |