Part Details for HS2MA-TR2G by Taiwan Semiconductor
Overview of HS2MA-TR2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2MA-TR2G
HS2MA-TR2G CAD Models
HS2MA-TR2G Part Data Attributes
|
HS2MA-TR2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2MA-TR2G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-22 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS2MA-TR2G
This table gives cross-reference parts and alternative options found for HS2MA-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2MA-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM207L-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | HS2MA-TR2G vs FM207L-T |
RS2M | Rectifier Diode, | Continental Device India Ltd | HS2MA-TR2G vs RS2M |
H2MFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS2MA-TR2G vs H2MFF2 |
CMR2U-10 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | HS2MA-TR2G vs CMR2U-10 |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-F, 2 PIN | Frontier Electronics Co Ltd | HS2MA-TR2G vs US2M |
UF2M | Rectifier Diode, 1 Element, 2A, 1000V V(RRM), | Galaxy Microelectronics | HS2MA-TR2G vs UF2M |
SOD2A0FMHM | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS2MA-TR2G vs SOD2A0FMHM |
S2MA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MA-TR2G vs S2MA-TM2G |
NRVS2M | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | HS2MA-TR2G vs NRVS2M |
RS2MF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS2MA-TR2G vs RS2MF |