Part Details for F2PDM by CommScope Inc
Results Overview of F2PDM by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2PDM Information
F2PDM by CommScope Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: F2PDM by CommScope Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
F2PDM Part Data Attributes
|
|
F2PDM
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
F2PDM
CommScope Inc
RF 7/16 DIN Connector, Male, Cable Mount, Crimp Solder Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Vswr Max At 9 Ghz | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf 7/16 Din Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Operating Frequency-Max | 6 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Crimp Solder | |
| VSWR | 1.43 |