Part Details for F320E108MN8 by Nichicon Corporation
Overview of F320E108MN8 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F320E108MN8
F320E108MN8 CAD Models
F320E108MN8 Part Data Attributes
|
F320E108MN8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F320E108MN8
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Manufacturer Series | F32 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2449 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F320E108MN8
This table gives cross-reference parts and alternative options found for F320E108MN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F320E108MN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5PTB108MD8TER | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | F320E108MN8 vs 2R5PTB108MD8TER |
2R5TPD1000M5 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | SANYO Electric Co Ltd | F320E108MN8 vs 2R5TPD1000M5 |
2R5TPD1000M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | SANYO Electric Co Ltd | F320E108MN8 vs 2R5TPD1000M |
2R5TPD1000M6 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | SANYO Electric Co Ltd | F320E108MN8 vs 2R5TPD1000M6 |
F550E108MEC | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | Nichicon Corporation | F320E108MN8 vs F550E108MEC |