Part Details for F32Q-1A7H1-11024 by Amphenol SV Microwave
Results Overview of F32Q-1A7H1-11024 by Amphenol SV Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F32Q-1A7H1-11024 Information
F32Q-1A7H1-11024 by Amphenol SV Microwave is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| F32Q-1A7H1-11024 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 24 position , Without MYLAR | |
| F32Q-1A7A1-11024 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 24 position | |
| F32Q-1A7H1-11010 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 10 position , Without MYLAR |
Price & Stock for F32Q-1A7H1-11024
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Slide Lock -40+105 24P 0.5mm Top Contact Surface Mount Right Angle SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies RoHS | 5 |
|
$1.1111 / $1.1810 | Buy Now |