Part Details for F3S-R51-JB by RCD Components Inc
Results Overview of F3S-R51-JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3S-R51-JB Information
F3S-R51-JB by RCD Components Inc is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
F3S-R51-JB Part Data Attributes
|
|
F3S-R51-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
F3S-R51-JB
RCD Components Inc
Fixed Resistor, 3W, 0.51ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 31.7 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.08 Mm | |
| Package Length | 14.7 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 0.51 Ω | |
| Resistor Type | Fixed Resistor | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 5% | |
| Working Voltage | 500 V |