F4100-160
Description: HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 16MHz Nom, MINIATURE PACKAGE-4

Overview of F4100-160 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for F4100-160 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
Quest Components IC,CRYSTAL OSCILLATOR,1-CHANNEL,1MHZ-170MHZ,CMOS,LLCC,4PIN,PLASTIC 34
  • 1 $2.2875
  • 3 $1.8300
  • 12 $1.3725
$1.3725 / $2.2875 Buy Now
Quest Components IC,CRYSTAL OSCILLATOR,1-CHANNEL,1MHZ-170MHZ,CMOS,LLCC,4PIN,PLASTIC (Also Known As: F4100-16.0000MHZ) 34
  • 1 $2.2875
  • 3 $1.8300
  • 12 $1.3725
$1.3725 / $2.2875 Buy Now

CAD Models for F4100-160 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F4100-160 by Fox Electronics

F4100-160
Fox Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Package Description
MINIATURE PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Fox
Additional Feature
TAPE AND REEL
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
170 MHz
Operating Frequency-Min
0.012 MHz
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.5mm x 5.0mm x 1.5mm
Qualification Status
Not Qualified
Rise Time-Max
6 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. F4100-160
    Fox Electronics
    HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 16MHz Nom, MINIATURE PACKAGE-4
    VS

Alternate Parts for F4100-160

This table gives cross-reference parts and alternative options found for F4100-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4100-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
117-16.000MHZ-AM0 HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Fox Electronics F4100-160 vs 117-16.000MHZ-AM0
FO7HSCAE16.0 HCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN Fox Electronics F4100-160 vs FO7HSCAE16.0
FO7HSCAE16.0-T2 HCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN Fox Electronics F4100-160 vs FO7HSCAE16.0-T2
FO7HSCAE16.0-T1 HCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN Fox Electronics F4100-160 vs FO7HSCAE16.0-T1
Part Number Description Manufacturer Compare
FXO-LC725-FREQ LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT PACKAGE-6 Fox Electronics F4100-160 vs FXO-LC725-FREQ
JITO-2-PS3AE-FREQ1 HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max Fox Electronics F4100-160 vs JITO-2-PS3AE-FREQ1
JITO-2-BC3CE-FREQ1 HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max, HALF SIZE, DIP-4 Fox Electronics F4100-160 vs JITO-2-BC3CE-FREQ1
7311S-GF-255R CMOS/TTL Output Clock Oscillator, 106.25MHz Nom Nihon Dempa Kogyo Co Ltd F4100-160 vs 7311S-GF-255R
FXO-LC736RFREQ CRYSTAL OSCILLATOR, CLOCK, 0.75 MHz - 1350 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC PACKAGE-6 Fox Electronics F4100-160 vs FXO-LC736RFREQ
JITO-2-AP5AE-FREQ PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max, FULL SIZE, DIP-4 Fox Electronics F4100-160 vs JITO-2-AP5AE-FREQ
JITO-2-DP5DE-FREQ PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max Fox Electronics F4100-160 vs JITO-2-DP5DE-FREQ
FXO-LC526-FREQ LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-6 Fox Electronics F4100-160 vs FXO-LC526-FREQ
JITO-2-DP5BM-FREQ PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max Fox Electronics F4100-160 vs JITO-2-DP5BM-FREQ
JITO-2-DS5AM-FREQ1 HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max Fox Electronics F4100-160 vs JITO-2-DS5AM-FREQ1

Related Parts for F4100-160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F4100-160 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F4100-160 by Fox Electronics

Select Manufacturer
Which Manufacturer of F4100-160 would you like to use for your alert(s)?
  • Please alert me when F4100-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F4100-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F4100-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F4100-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F4100-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F4100-160 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: