Part Details for F412R-12LB by NIDEC Components
Results Overview of F412R-12LB by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2575HVT-12/LB03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
| LM2576T-12/LB03 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 |
Price & Stock for F412R-12LB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
563-1136-ND
|
DigiKey | FAN AXIAL 41X12.2MM 12VDC WIRE Min Qty: 50 Container: Bulk |
0 Bulk |
|
$8.7358 | Buy Now |
|
DISTI #
71925345
|
RS | DC FAN, 41X41X12.2MM, 12V DC,.11M3/MIN FLOW, 15 PA, 16DB, 1 BALL & 1 SLEVE BARN Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 | RFQ |