Part Details for F60CT by XP Power
Results Overview of F60CT by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F60CT Information
F60CT by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for F60CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC9720
|
Newark | Dc-Dc Converter, 3Kv, 10W, High Voltage Power Supply Type:Proportional, Polarity:Dual Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:10W, Output Current Max:1.66Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.2400 / $344.1000 | Buy Now |
|
DISTI #
15AC6550
|
Newark | Dc-Dc Converter, 3Kv, 10W, |Xp Power F60CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.6300 / $363.1100 | Buy Now |
|
DISTI #
1470-4006-ND
|
DigiKey | DC DC CONVERTER +/-3000V 10W Min Qty: 1 Container: Box |
0 Box |
|
$233.7814 / $295.4400 | Buy Now |
|
DISTI #
209-F60CT
|
Mouser Electronics | DC/DC Converters - Through Hole DUAL O/P DC-HV DC PCB MOUNT 10W, +/-3000V | 8 |
|
$286.5800 / $295.4400 | Buy Now |
|
DISTI #
71928410
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 10W, [email protected], 1.66MA, 0-15V IN, F SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$280.6700 / $295.4400 | RFQ |
|
DISTI #
F60CT
|
TME | Converter: DC/DC, 10W, Uin: 0÷15VDC, Uout: 0÷3kVDC, Iout: 1.66mA Min Qty: 1 | 0 |
|
$274.5700 / $348.0500 | RFQ |
F60CT Part Data Attributes
|
|
F60CT
XP Power
Buy Now
Datasheet
|
Compare Parts:
F60CT
XP Power
DC-DC Unregulated Power Supply Module, 2 Output, 9.96W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-XDMA-P5 | |
| Length | 71.1 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 0.00166 A | |
| Output Voltage-Max | 3000 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Seated Height-Max | 22.11 Mm | |
| Surface Mount | No | |
| Switching Frequency-Max | 125 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 9.96 W | |
| Trim/Adjustable Output | No | |
| Width | 43.2 Mm |
F60CT Frequently Asked Questions (FAQ)
-
The maximum capacitance tolerance for the input filter capacitors is ±20%.
-
The F60CT is rated for operation up to 80°C, but derating is required above 60°C. Consult the datasheet for derating curves.
-
XP Power recommends a minimum of 2oz copper thickness, 1.5mm via diameter, and a 1.5mm clearance around the module for optimal thermal performance.
-
Follow XP Power's recommended layout and grounding guidelines, and ensure proper shielding and filtering to meet EMC requirements.
-
The maximum output capacitance is 10,000μF, but it's recommended to limit it to 4,700μF for optimal performance and stability.