There are no models available for this part yet.
Overview of F840FM155M275C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for F840FM155M275C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ1452
|
Newark | 1.5µf Ac 20V |Kemet F840FM155M275C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$2.9600 / $4.0800 | Buy Now | |
DISTI #
74M2004
|
Newark | 1.5 F Ac 20V |Kemet F840FM155M275C RoHS: Not Compliant Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.4500 | Buy Now | |
DISTI #
36824123
|
Verical | Cap Film Suppression X2 1.5uF 760VDC/275VAC PP 20% (31.5 X 14.5 X 24.5mm) Radial 27.5mm 105°C Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 306 |
|
$2.4900 / $3.1400 | Buy Now |
CAD Models for F840FM155M275C by KEMET Corporation
Part Data Attributes for F840FM155M275C by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
24.5 mm
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
760 V
|
Reference Standard
|
ENEC; CUL; UL
|
Surface Mount
|
NO
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
14.5 mm
|
Alternate Parts for F840FM155M275C
This table gives cross-reference parts and alternative options found for F840FM155M275C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F840FM155M275C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840EF7150MF13R06L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F840FM155M275C vs PHE840EF7150MF13R06L2 |
PHE840MF7150MF13R06L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F840FM155M275C vs PHE840MF7150MF13R06L2 |