Part Details for PHE840MF7150MF13R06L2 by KEMET Corporation
Overview of PHE840MF7150MF13R06L2 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840MF7150MF13R06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE840MF7150MF13R06L2-ND
|
DigiKey | CAP FILM 1.5UF 20% 760VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
152 In Stock |
|
$1.6186 / $3.9400 | Buy Now |
DISTI #
PHE840MF7150MF13R0
|
Avnet Americas | Safety Capacitor, 1.5 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE840MF7150MF13R0) RoHS: Compliant Min Qty: 612 Package Multiple: 153 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$1.8854 / $2.1996 | Buy Now |
DISTI #
80-PHE840MF7150MF13
|
Mouser Electronics | Safety Capacitors 280 VAC 1.5uF 20% $ RoHS: Compliant | 269 |
|
$1.8900 / $4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
306 Partner Stock |
|
$2.3000 / $3.2400 | Buy Now |
DISTI #
36824114
|
Verical | Cap Film Suppression X2 1.5uF 760VDC/275VAC PP 20% (31.5 X 14.5 X 24.5mm) Radial 27.5mm 105°C Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 306 |
|
$2.4900 / $3.1400 | Buy Now |
DISTI #
KEMET PHE840MF7150MF13R06L2
|
PEI Genesis | Film Capacitor | 306 |
|
Buy Now | |
DISTI #
PHE840MF7150MF13R06L2
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MF7150MF13R06L2) RoHS: Compliant Min Qty: 612 Package Multiple: 153 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840MF7150MF13R06L2
PHE840MF7150MF13R06L2 CAD Models
PHE840MF7150MF13R06L2 Part Data Attributes
|
PHE840MF7150MF13R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MF7150MF13R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |
Alternate Parts for PHE840MF7150MF13R06L2
This table gives cross-reference parts and alternative options found for PHE840MF7150MF13R06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MF7150MF13R06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840EF7150MF13R06L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE840MF7150MF13R06L2 vs PHE840EF7150MF13R06L2 |
F840FM155M275C | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MF7150MF13R06L2 vs F840FM155M275C |