Part Details for F930G226MAA by Nichicon Corporation
Overview of F930G226MAA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F930G226MAA
F930G226MAA CAD Models
F930G226MAA Part Data Attributes
|
F930G226MAA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F930G226MAA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F930G226MAA
This table gives cross-reference parts and alternative options found for F930G226MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930G226MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJS226M006R0400 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F930G226MAA vs TCJS226M006R0400 |
TLJN226M006R5400 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F930G226MAA vs TLJN226M006R5400 |
F980G226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930G226MAA vs F980G226MMA |
TPSB226M006Y0600 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F930G226MAA vs TPSB226M006Y0600 |
TMCMA0J226MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | F930G226MAA vs TMCMA0J226MTRF |
TCJK226M006R0400 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F930G226MAA vs TCJK226M006R0400 |
F980J226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930G226MAA vs F980J226MMA |
F970J226MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930G226MAA vs F970J226MBA |