Part Details for F931V106MCC by Kyocera AVX Components
Overview of F931V106MCC by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931V106MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B9244
|
Newark | Tantalum Capacitor, 10Uf 35V, 1.6 Ohm, 0.2, 6032-25, Full Reel, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Avx/nichicon F931V106MCC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3450 | Buy Now |
DISTI #
478-8332-1-ND
|
DigiKey | CAP TANT 10UF 20% 35V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33297 In Stock |
|
$0.2579 / $0.8600 | Buy Now |
DISTI #
647-F931V106MCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 20% 2412 ESR= 1.6 Ohm RoHS: Compliant | 17457 |
|
$0.2520 / $0.8500 | Buy Now |
DISTI #
V36:1790_10745876
|
Arrow Electronics | Cap Tant Solid 10uF 35V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-27 1.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2349 | Americas - 1500 |
|
$0.2469 / $0.3409 | Buy Now |
DISTI #
73978665
|
RS | Tantalum - NTP Conformal10 uF,35 V | AVX F931V106MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
|
Future Electronics | F93 Series 10 uF ±20 % 35 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Bristol Electronics | 841 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 238 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2412 | 392 |
|
$0.4670 / $0.9340 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2412 | 190 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for F931V106MCC
F931V106MCC CAD Models
F931V106MCC Part Data Attributes:
|
F931V106MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931V106MCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |