Part Details for F950J336MPAAQ2 by Nichicon Corporation
Overview of F950J336MPAAQ2 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F950J336MPAAQ2
F950J336MPAAQ2 CAD Models
F950J336MPAAQ2 Part Data Attributes:
|
F950J336MPAAQ2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F950J336MPAAQ2
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 0905 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0021 mA | |
Length | 2.2 mm | |
Manufacturer Series | F95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | F95 | |
Size Code | 0905 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for F950J336MPAAQ2
This table gives cross-reference parts and alternative options found for F950J336MPAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F950J336MPAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB336M010R0070 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F950J336MPAAQ2 vs TCJB336M010R0070 |
TCJT336M006R0150 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F950J336MPAAQ2 vs TCJT336M006R0150 |
336STN010MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Illinois Capacitor Inc | F950J336MPAAQ2 vs 336STN010MB |
F931A336MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F950J336MPAAQ2 vs F931A336MAA |
F951A336MQAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F950J336MPAAQ2 vs F951A336MQAAQ2 |
F971A336MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | F950J336MPAAQ2 vs F971A336MCC |
F951A336MAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | Nichicon Corporation | F950J336MPAAQ2 vs F951A336MAAAQ2 |
TLJK336M006R1700 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F950J336MPAAQ2 vs TLJK336M006R1700 |
TLJN336M006R8000 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F950J336MPAAQ2 vs TLJN336M006R8000 |
TCJC336M010R0100 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F950J336MPAAQ2 vs TCJC336M010R0100 |