Part Details for F980G226MUALZT by Kyocera AVX Components
Overview of F980G226MUALZT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F980G226MUALZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10034-1-ND
|
DigiKey | CAP TANT 22UF 20% 4V 0402 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31495 In Stock |
|
$0.2632 / $1.0900 | Buy Now |
DISTI #
73978581
|
RS | High CV MnO2,22 uF,4 V | AVX F980G226MUALZT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Bristol Electronics | 326428 |
|
RFQ | ||
DISTI #
F980G226MUALZT
|
TTI | Tantalum Capacitors - Solid SMD 22uF 4V 20% 0402 1.1x0.6x0.35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3330 | Buy Now |
DISTI #
SMC-F980G226MUALZT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1601+ Container: Tape & Reel | 62138 |
|
RFQ | |
DISTI #
SMC-F980G226MUALZT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1904 | 1 |
|
RFQ | |
DISTI #
F980G226MUALZT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 4 V, � 20%, -55 �C, 125 �C, 0402 [1106-06 Metric] (Alt: F980G226MUALZT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F980G226MUALZT
F980G226MUALZT CAD Models
F980G226MUALZT Part Data Attributes
|
F980G226MUALZT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F980G226MUALZT
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 0.55 mm | |
Leakage Current | 0.025 mA | |
Length | 1.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 11 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Shape | ONE SURFACE | |
Width | 0.6 mm |