Part Details for F980J336MMA by Kyocera AVX Components
Overview of F980J336MMA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F980J336MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8916
|
Newark | Tantalum Capacitor, 33Uf, 6.3V, Smd 20%, Capacitance:33Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:8Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:56Ma Rohs Compliant: Yes |Kyocera Avx F980J336MMA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
52X6063
|
Newark | Surface Mount Tantalum Capacitor, F98 Series, 33 F, 20%, 6.3 V, 0603 [1608 Metric], M Rohs Compliant: Yes |Kyocera Avx F980J336MMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 / $0.7910 | Buy Now |
DISTI #
V72:2272_07465279
|
Arrow Electronics | Cap Tant Solid 33uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Undertab SMD 1608-09 8 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1317 Container: Cut Strips | Americas - 7617 |
|
$0.2706 / $0.3120 | Buy Now |
DISTI #
73978569
|
RS | High CV MnO2,33 uF,6.3 V | AVX F980J336MMA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Bristol Electronics | 1249 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 6.3V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 0603 | 2730 |
|
$0.1519 / $0.3645 | Buy Now |
DISTI #
F980J336MMA.
|
TTI | Tantalum Capacitors - Solid SMD 33UF 6.3V 20% 1608-09 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.7200 | Buy Now |
DISTI #
F980J336MMA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, � 20%, -55 �C, 125 �C, 0603 [1608-09 Metric] - Tape and Reel (Alt: F980J336MMA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT 33UF 6.3V 20% 0603 | 28000 |
|
RFQ | |
DISTI #
2408418
|
element14 Asia-Pacific | CAP, 33F, 6.3V, 20%, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1485 |
|
$0.3268 / $0.7124 | Buy Now |
Part Details for F980J336MMA
F980J336MMA CAD Models
F980J336MMA Part Data Attributes
|
F980J336MMA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F980J336MMA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0042 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 22 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |
Alternate Parts for F980J336MMA
This table gives cross-reference parts and alternative options found for F980J336MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F980J336MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM0J336M8R-V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | F980J336MMA vs TCM0J336M8R-V1 |