Part Details for FA26X7R1E105KNU06 by TDK Corporation
Results Overview of FA26X7R1E105KNU06 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA26X7R1E105KNU06 Information
FA26X7R1E105KNU06 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FA26X7R1E105KNU06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-174260-1-ND
|
DigiKey | CAP CER 1UF 25V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2132 In Stock |
|
$0.0920 / $0.4200 | Buy Now |
|
DISTI #
FA26X7R1E105KNU06
|
Avnet Americas | Capacitor Ceramic 1uF 25V X7R 10% 5mm T/R - Ammo Pack (Alt: FA26X7R1E105KNU06) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0777 / $0.0890 | Buy Now |
|
DISTI #
810-FA26X7R1E105KNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 1uF X7R 10% RAD LS:5mm AEC-Q200 RoHS: Compliant | 1018 |
|
$0.0890 / $0.4200 | Buy Now |
|
DISTI #
FA26X7R1E105KNU06
|
Avnet Abacus | Capacitor Ceramic 1uF 25V X7R 10 5mm TR (Alt: FA26X7R1E105KNU06) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FA26X7R1E105KNU06 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FA26X7R1E105KNU06
FA26X7R1E105KNU06 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FA26X7R1E105KNU06 Part Data Attributes
|
|
FA26X7R1E105KNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA26X7R1E105KNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 6 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wire | |
| Width | 3.5 Mm |
Alternate Parts for FA26X7R1E105KNU06
This table gives cross-reference parts and alternative options found for FA26X7R1E105KNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA26X7R1E105KNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FA16X7R1E105KNU06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FA26X7R1E105KNU06 vs FA16X7R1E105KNU06 |
| FG16X7R1E105KNT06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FA26X7R1E105KNU06 vs FG16X7R1E105KNT06 |
| FG16X7R1E105KNT00 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, | FA26X7R1E105KNU06 vs FG16X7R1E105KNT00 |
| FG26X7R1E105KNT06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FA26X7R1E105KNU06 vs FG26X7R1E105KNT06 |
| FG26X7R1E105KNT00 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, | FA26X7R1E105KNU06 vs FG26X7R1E105KNT00 |
FA26X7R1E105KNU06 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the FA26X7R1E105KNU06 capacitor can be found in the TDK Corporation's Capacitor Land Pattern document, which provides guidelines for PCB layout and footprint design.
-
The FA26X7R1E105KNU06 capacitor is designed for high-frequency applications and has a low equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for use in high-frequency circuits. However, the actual performance may vary depending on the specific application and circuit design.
-
The FA26X7R1E105KNU06 capacitor meets the requirements of the AEC-Q200 standard for automotive applications, but it's essential to verify the specific requirements of the application and ensure that the capacitor meets those requirements.
-
The FA26X7R1E105KNU06 capacitor has a maximum operating temperature range of -55°C to +125°C, but derating may be required for temperatures above +85°C.
-
The FA26X7R1E105KNU06 capacitor follows the standard voltage derating curve, which can be found in the datasheet. It's essential to derate the voltage according to the operating temperature to ensure the capacitor's reliability and lifespan.