Datasheets
FAN1112D by:

Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, PSSO2, PLASTIC, TO-252, 3 PIN

Part Details for FAN1112D by Fairchild Semiconductor Corporation

Overview of FAN1112D by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FAN1112D

Part # Distributor Description Stock Price Buy
Rochester Electronics Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8
  • 1 $0.4778
  • 25 $0.4682
  • 100 $0.4491
  • 500 $0.4300
  • 1,000 $0.4061
$0.4061 / $0.4778 Buy Now

Part Details for FAN1112D

FAN1112D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN1112D Part Data Attributes

FAN1112D Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN1112D Fairchild Semiconductor Corporation Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, PSSO2, PLASTIC, TO-252, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252
Package Description PLASTIC, TO-252, 3 PIN
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.2 V
Input Voltage-Max 12 V
Input Voltage-Min 3 V
JESD-30 Code R-PSSO-G2
Length 6.54 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 1.26 V
Output Voltage1-Min 1.14 V
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 2.28 mm
Terminal Position SINGLE
Voltage Tolerance-Max 5%
Width 5.775 mm

Alternate Parts for FAN1112D

This table gives cross-reference parts and alternative options found for FAN1112D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1112D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FAN1112DX_NL Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, PSSO3, LEAD FREE, PLASTIC, TO-252, 3 PIN Fairchild Semiconductor Corporation FAN1112D vs FAN1112DX_NL

FAN1112D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN1112D by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN1112D by Fairchild Semiconductor Corporation

  • Please alert me when FAN1112D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAN1112D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN1112D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAN1112D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN1112D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN1112D by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: