Power Circuits
FAN2001MPX
Description: Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6

Overview of FAN2001MPX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FAN2001MPX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN2001MPX by Fairchild Semiconductor Corporation

FAN2001MPX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MLP
Package Description
3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6
Pin Count
6
Manufacturer Package Code
6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES IN PFM MODE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-XQCC-N6
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
SOLCC6,.11,37
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. FAN2001MPX
    Fairchild Semiconductor Corporation
    Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6
    VS

Alternate Parts for FAN2001MPX

This table gives cross-reference parts and alternative options found for FAN2001MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2001MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAN2002MPX Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6 Fairchild Semiconductor Corporation FAN2001MPX vs FAN2002MPX
FAN2002MPX High-efficiency step-down DC/DC converter, 3000-REEL onsemi FAN2001MPX vs FAN2002MPX

Related Parts for FAN2001MPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN2001MPX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN2001MPX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN2001MPX would you like to use for your alert(s)?
  • Please alert me when FAN2001MPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN2001MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN2001MPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN2001MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN2001MPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN2001MPX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: