Part Details for FAN25800AUC28X by Fairchild Semiconductor Corporation
Overview of FAN25800AUC28X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN25800AUC28X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN25800AUC28X-ND
|
DigiKey | IC REG LINEAR 2.8V 250MA 4WLCSP Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 2810 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.8V, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for FAN25800AUC28X
FAN25800AUC28X CAD Models
FAN25800AUC28X Part Data Attributes
|
FAN25800AUC28X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN25800AUC28X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 2.8V, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Pin Count | 4 | |
Manufacturer Package Code | 4 BALL WLCSP, 2X2 ARRAY, 0.35MM PITCH, PLATED SOLDER, 330UM MAX THICKNESS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.07 V | |
Input Voltage Absolute-Max | 6 V | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,14 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Voltage Tolerance-Max | 1.9% |