Filter Your Search
1 - 2 of 2 results
|
FAN25800AUC28X
onsemi
|
$0.3413 | Yes | Obsolete | 5.5 V | 2.8 V | 70 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 6 V | CMOS | 1.9 % | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,14 | TR | YES | TIN SILVER COPPER | ONSEMI | 567QC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
FAN25800AUC28X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.8 V | 70 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | CMOS | 1.9 % | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | BGA4,2X2,14 | TR | YES | FAIRCHILD SEMICONDUCTOR CORP | 4 BALL WLCSP, 2X2 ARRAY, 0.35MM PITCH, PLATED SOLDER, 330UM MAX THICKNESS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | CSP | 4 |