Part Details for FAN3226CMX by Fairchild Semiconductor Corporation
Overview of FAN3226CMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAN3226CMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1979 |
|
RFQ |
Part Details for FAN3226CMX
FAN3226CMX CAD Models
FAN3226CMX Part Data Attributes
|
FAN3226CMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN3226CMX
Fairchild Semiconductor Corporation
Full Bridge Based Peripheral Driver, 3A, PDSO8, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.022 µs | |
Turn-on Time | 0.017 µs | |
Width | 4 mm |
Alternate Parts for FAN3226CMX
This table gives cross-reference parts and alternative options found for FAN3226CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3226CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN3227TMX_F085 | Full Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN3226CMX vs FAN3227TMX_F085 |
FAN3229TMX | Full Bridge Based Peripheral Driver, 3A, PDSO8, GREEN, SOIC-8 | Fairchild Semiconductor Corporation | FAN3226CMX vs FAN3229TMX |
FAN3229CMX | Full Bridge Based Peripheral Driver, 3A, PDSO8, GREEN, SOIC-8 | Fairchild Semiconductor Corporation | FAN3226CMX vs FAN3229CMX |
FAN3227TMX-F085 | Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified | onsemi | FAN3226CMX vs FAN3227TMX-F085 |
FAN3227TMX | Full Bridge Based Peripheral Driver, 3A, PDSO8, GREEN, SOIC-8 | Fairchild Semiconductor Corporation | FAN3226CMX vs FAN3227TMX |
FAN3227TMX_F085 | Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL | onsemi | FAN3226CMX vs FAN3227TMX_F085 |
FAN3228TMX | Dual 2A High-Speed, Low-Side Gate Driver, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 2500/TAPE REEL | Fairchild Semiconductor Corporation | FAN3226CMX vs FAN3228TMX |
FAN3227TMX | TTL input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL | onsemi | FAN3226CMX vs FAN3227TMX |