Part Details for FAN5307MPX by Fairchild Semiconductor Corporation
Overview of FAN5307MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5307MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 787 |
|
RFQ | ||
|
Quest Components | 629 |
|
$1.0164 / $2.4640 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19961 |
|
$0.8798 / $1.0400 | Buy Now |
Part Details for FAN5307MPX
FAN5307MPX CAD Models
FAN5307MPX Part Data Attributes
|
FAN5307MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5307MPX
Fairchild Semiconductor Corporation
High-efficiency step-down DC/DC converter, 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | HVSON, SOLCC6,.13,38 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 4.4V; PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for FAN5307MPX
This table gives cross-reference parts and alternative options found for FAN5307MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5307MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5307MP18X | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 | Fairchild Semiconductor Corporation | FAN5307MPX vs FAN5307MP18X |
FAN5307SX | 0.7 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | FAN5307MPX vs FAN5307SX |
FAN5307S15X | High-efficiency step-down DC/DC converter, 5LD, SOT23, JEDEC MO-178, 1.6MM, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FAN5307MPX vs FAN5307S15X |
FAN5307MP15X | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 | Fairchild Semiconductor Corporation | FAN5307MPX vs FAN5307MP15X |
FAN5307MP18X_NL | Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229WEEA, MLP-6 | Fairchild Semiconductor Corporation | FAN5307MPX vs FAN5307MP18X_NL |
FAN5307MPX | 0.7 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, GREEN, MO-229WEEA, MLP-6 | Rochester Electronics LLC | FAN5307MPX vs FAN5307MPX |