There are no models available for this part yet.
Overview of FAP-6001-1204-2-0BS by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
CAD Models for FAP-6001-1204-2-0BS by Yamaichi Electronics Co Ltd
Part Data Attributes for FAP-6001-1204-2-0BS by Yamaichi Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
MIL STANDARD KEY SLOT
|
Board Mounting Option
|
HOLE .120- .126
|
Body Breadth
|
0.327 inch
|
Body Depth
|
0.68 inch
|
Body Length
|
3.76 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
12u inch
|
Polarization Key
|
MIL TYP & CENTER
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
Alternate Parts for FAP-6001-1204-2-0BS
This table gives cross-reference parts and alternative options found for FAP-6001-1204-2-0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAP-6001-1204-2-0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90571-1603 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle | Molex | FAP-6001-1204-2-0BS vs 90571-1603 |
1-499923-2 | 064 UNIV HDR SP 4S 15DP STD L1 | TE Connectivity | FAP-6001-1204-2-0BS vs 1-499923-2 |
0905711601 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | FAP-6001-1204-2-0BS vs 0905711601 |
90663-1603 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, | Molex | FAP-6001-1204-2-0BS vs 90663-1603 |
FAP-6001-1204-2-0AS | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Yamaichi Electronics Co Ltd | FAP-6001-1204-2-0BS vs FAP-6001-1204-2-0AS |
1-5499923-2 | A/L UNIV HDR 64P VERT LG LAT | TE Connectivity | FAP-6001-1204-2-0BS vs 1-5499923-2 |
FAP-6001-1204-2-0AF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Yamaichi Electronics Co Ltd | FAP-6001-1204-2-0BS vs FAP-6001-1204-2-0AF |
61206022821 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | FAP-6001-1204-2-0BS vs 61206022821 |
90663-1609 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Molex | FAP-6001-1204-2-0BS vs 90663-1609 |
90571-1602 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, | Molex | FAP-6001-1204-2-0BS vs 90571-1602 |