Part Details for FB321611T-500Y-S by Cal-Chip Electronics
Results Overview of FB321611T-500Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FB321611T-500Y-S Information
FB321611T-500Y-S by Cal-Chip Electronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. | |
| 10120750-Z0500YYLF | Amphenol Communications Solutions | 10120750-Z0500YYLF-POWER USB CABLE | |
| 10116079-Z0500YYLF | Amphenol Communications Solutions | DOUBLE ENDS PW USB 5V |
Price & Stock for FB321611T-500Y-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2571-FB321611T-500Y-STR-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0179 / $0.0215 | Buy Now |
|
DISTI #
4713-FB321611T-500Y-SCT-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0215 / $0.1000 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5095 |
|
Buy Now |
US Tariff Estimator: FB321611T-500Y-S by Cal-Chip Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FB321611T-500Y-S
FB321611T-500Y-S Part Data Attributes
|
|
FB321611T-500Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB321611T-500Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case Code | 1206 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.2 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 1.1 Mm | |
| Length | 3.2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Output Impedance | 50 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.4 A | |
| Width | 1.6 Mm |
Alternate Parts for FB321611T-500Y-S
This table gives cross-reference parts and alternative options found for FB321611T-500Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB321611T-500Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCB1206FTE900P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | FB321611T-500Y-S vs MCB1206FTE900P |
| FCB-1206-A800M7 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, | FB321611T-500Y-S vs FCB-1206-A800M7 |
| FCB-1206-A800PB | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, | FB321611T-500Y-S vs FCB-1206-A800PB |
| CZB2BFTE101P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, | FB321611T-500Y-S vs CZB2BFTE101P |
| FCB-1206-A800J3 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, | FB321611T-500Y-S vs FCB-1206-A800J3 |
| CIM31J221NE | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | FB321611T-500Y-S vs CIM31J221NE |
| CZB2BFTTE121J | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | FB321611T-500Y-S vs CZB2BFTTE121J |
| MCB1206F101K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | FB321611T-500Y-S vs MCB1206F101K |
| FCB-1206-A900M3 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, | FB321611T-500Y-S vs FCB-1206-A900M3 |
| MCB1206FTE800J | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | FB321611T-500Y-S vs MCB1206FTE800J |