Part Details for FBC1206-600E by VENKEL LTD
Overview of FBC1206-600E by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBC1206-600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | High Current Ferrite Bead, 1206, 60R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for FBC1206-600E
FBC1206-600E CAD Models
FBC1206-600E Part Data Attributes:
|
FBC1206-600E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBC1206-600E
VENKEL LTD
Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for FBC1206-600E
This table gives cross-reference parts and alternative options found for FBC1206-600E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBC1206-600E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBU321611T800YS | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | FBC1206-600E vs FBU321611T800YS |
BBPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBC1206-600E vs BBPY00321611600Y00 |
BBPY00321611600Y00 | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | FBC1206-600E vs BBPY00321611600Y00 |
FBC1206-800E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | FBC1206-600E vs FBC1206-800E |
FBU321611T121YS | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | FBC1206-600E vs FBU321611T121YS |
WB321611B121QLT40 | Ferrite Chip, 1 Function(s), 4A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | FBC1206-600E vs WB321611B121QLT40 |
ABPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | FBC1206-600E vs ABPY00321611600Y00 |
NCB-H1206B500TR | Ferrite Chip, 1 Function(s), 4A, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | FBC1206-600E vs NCB-H1206B500TR |
NCB-H1206B500TRF | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | FBC1206-600E vs NCB-H1206B500TRF |
FBC1206-121E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | FBC1206-600E vs FBC1206-121E |