Part Details for FBMH1608HL600-T by TAIYO YUDEN
Results Overview of FBMH1608HL600-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBMH1608HL600-T Information
FBMH1608HL600-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FBMH1608HL600-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83H9635
|
Newark | Ferrite Bead, 0.045Ohm, 1.8A, 0603, Current Rating:2.5A, Current Rating:1.8A, Dc Current Rating:1.8A, Dc Resistance Max:0.045Ohm, External Depth:0.8", Features:For Ghz Range Applications, Ferrite Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL600-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0540 / $0.0930 | Buy Now |
|
DISTI #
86H5319
|
Newark | Ferrite Bead, 0.045Ohm, 1.8A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:60Ohm, Dc Current Rating:1.8A, Product Range:Fb Series, Dc Resistance Max:0.045Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL600-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 | Buy Now |
|
DISTI #
587-1736-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4592 In Stock |
|
$0.0389 / $0.1700 | Buy Now |
|
DISTI #
FBMH1608HL600-T
|
Avnet Americas | - Tape and Reel (Alt: FBMH1608HL600-T) COO: Philippines (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0389 / $0.0444 | Buy Now |
|
DISTI #
963-FBMH1608HL600-T
|
Mouser Electronics | Ferrite Beads 963-LSMGG160808T600R RPLCMT PN 0603 60OHMS 25% RoHS: Compliant | 14261 |
|
$0.0450 / $0.1700 | Buy Now |
|
|
Future Electronics | Ferrite Beads Power Chip 60Ohm 25% 100MHz 2.1A 0.045Ohm DCR 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0423 / $0.0441 | Buy Now |
|
|
Onlinecomponents.com | Ferrite Beads Power Chip 60Ohm 25% 100MHz 2.1A 0.045Ohm DCR 0603 Automotive T/R COO: Philippines RoHS: Compliant |
8000 In Stock |
|
$0.0436 / $0.0519 | Buy Now |
|
DISTI #
51632117
|
Verical | Ferrite Beads Power Chip 60Ohm 25% 100MHz 2.1A 0.045Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1726 | Americas - 8000 |
|
$0.0588 / $0.0646 | Buy Now |
|
DISTI #
FBMH1608HL600-T
|
TTI | Ferrite Beads 963-LSMGG160808T600R RPLCMT PN 0603 60OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0394 / $0.0470 | Buy Now |
|
DISTI #
FCFBMH1608HL600-T
|
Avnet Abacus | (Alt: FCFBMH1608HL600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FBMH1608HL600-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FBMH1608HL600-T
FBMH1608HL600-T Part Data Attributes
|
|
FBMH1608HL600-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HL600-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | Rectangular Chip; High Impedance Type | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.045 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.8 Mm | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 60 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 1.8 A | |
| Width | 0.8 Mm |
Alternate Parts for FBMH1608HL600-T
This table gives cross-reference parts and alternative options found for FBMH1608HL600-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HL600-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LLMGG160808T600RG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 2.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | FBMH1608HL600-T vs LLMGG160808T600RG |
| FBMH1608HL600 | TAIYO YUDEN | Check for Price | Passive Filter | FBMH1608HL600-T vs FBMH1608HL600 |
| FBMH1608HL600-T8 | TAIYO YUDEN | Check for Price | Ferrite Chip, | FBMH1608HL600-T vs FBMH1608HL600-T8 |
FBMH1608HL600-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the FBMH1608HL600-T is a rectangular pad with a size of 1.6mm x 0.8mm, with a solder mask opening of 1.2mm x 0.4mm. The land pattern should be designed to accommodate the component's dimensions and thermal considerations.
-
The FBMH1608HL600-T has a thermal resistance of 10°C/W. To ensure proper thermal management, it is recommended to provide a thermal pad or a heat sink to dissipate heat. The component should be placed on a PCB with a thermal via or a thermal pad to facilitate heat dissipation.
-
The maximum operating temperature range for the FBMH1608HL600-T is -40°C to 125°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range.
-
The FBMH1608HL600-T is designed to withstand moderate vibration levels. However, if the application involves extreme vibration, it is recommended to use additional mechanical support or potting to ensure the component's reliability.
-
To ensure the reliability of the FBMH1608HL600-T in a humid environment, it is recommended to apply a conformal coating or potting to protect the component from moisture. Additionally, the PCB should be designed with moisture-resistant materials and a reliable soldering process.