Part Details for FC716A by Essentra Components
Results Overview of FC716A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC716A Information
FC716A by Essentra Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for FC716A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC6052-ND
|
DigiKey | CONN COVER RED CIRCULAR Min Qty: 1 Lead time: 4 Weeks Container: Box |
3579 In Stock |
|
$0.0786 / $0.1400 | Buy Now |
|
DISTI #
144-FC716A
|
Mouser Electronics | Standard Circular Connector FLANGED CAP - CONNECTOR:LDPE RED RoHS: Compliant | 0 |
|
$0.0780 / $0.1400 | Order Now |
|
DISTI #
72926989
|
RS | CIRCULAR CONNECTOR CAP, THREAD SIZE 1", RED LDPE Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 | RFQ |
|
|
Onlinecomponents.com | Circular Connector Cap - Compatible Thread Sizes 1 - Compatible Thread Standard UNEF - MS90376-16R COO: United States RoHS: Compliant | 0 |
|
$0.0692 / $0.1042 | Buy Now |
|
DISTI #
RICFC716A
|
DB Roberts | FLANGED CAP - CONNECTORLDPE RE | 0 |
|
RFQ |