Part Details for FCC17-E09PC-21E by Amphenol Corporation
Overview of FCC17-E09PC-21E by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCC17-E09PC-21E
FCC17-E09PC-21E CAD Models
FCC17-E09PC-21E Part Data Attributes
|
FCC17-E09PC-21E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC17-E09PC-21E
Amphenol Corporation
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
JESD-609 Code | e0 |
Alternate Parts for FCC17-E09PC-21E
This table gives cross-reference parts and alternative options found for FCC17-E09PC-21E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17-E09PC-21E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-E09PC-21EG | D Subminiature Connector | Amphenol Corporation | FCC17-E09PC-21E vs FCC17-E09PC-21EG |